LMZ10504TZ-ADJ/NOPB | ||
---|---|---|
DigiKey Part Number | LMZ10504TZ-ADJ/NOPBTR-ND - Tape & Reel (TR) LMZ10504TZ-ADJ/NOPBCT-ND - Cut Tape (CT) LMZ10504TZ-ADJ/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMZ10504TZ-ADJ/NOPB | |
Description | DC DC CONVERTER 0.8-5V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 4A 2.95V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | LMZ10504TZ-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.24000 | ¥72.24 |
5 | ¥71.68400 | ¥358.42 |
10 | ¥71.14200 | ¥711.42 |
25 | ¥70.04560 | ¥1,751.14 |
50 | ¥67.85680 | ¥3,392.84 |
100 | ¥61.29020 | ¥6,129.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥60.19588 | ¥15,048.97 |
500 | ¥59.10140 | ¥29,550.70 |