R-78E5.0-0.5

DigiKey Part Number
945-1648-5-ND
Manufacturer
Manufacturer Product Number
R-78E5.0-0.5
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 7V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78E5.0-0.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
28V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Control Features
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.68000¥26.68
5¥26.32000¥131.60
10¥25.93300¥259.33
25¥25.17320¥629.33
50¥24.40960¥1,220.48
100¥23.64700¥2,364.70
250¥22.88436¥5,721.09
500¥21.35876¥10,679.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.