LMZ14201HTZE/NOPB | ||
---|---|---|
DigiKey Part Number | LMZ14201HTZE/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LMZ14201HTZE/NOPB | |
Description | DC DC CONVERTER 5-30V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 1A 6V - 42V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | LMZ14201HTZE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.01000 | ¥93.01 |
5 | ¥92.27400 | ¥461.37 |
10 | ¥91.56700 | ¥915.67 |
45 | ¥87.34022 | ¥3,930.31 |
90 | ¥78.88822 | ¥7,099.94 |
270 | ¥77.47952 | ¥20,919.47 |
540 | ¥76.07070 | ¥41,078.18 |