P783F-Q24-S12-S | |
---|---|
DigiKey Part Number | 102-P783F-Q24-S12-S-ND |
Manufacturer | |
Manufacturer Product Number | P783F-Q24-S12-S |
Description | DC DC CONVERTER 12V 36W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 3A 16V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | P783F-Q24-S12-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.74000 | ¥105.74 |
5 | ¥104.94800 | ¥524.74 |
10 | ¥104.15200 | ¥1,041.52 |
25 | ¥102.54800 | ¥2,563.70 |
40 | ¥99.34325 | ¥3,973.73 |
128 | ¥89.73008 | ¥11,485.45 |
256 | ¥88.12766 | ¥22,560.68 |
512 | ¥86.52539 | ¥44,301.00 |