P783-Q24-S12-S | ||
---|---|---|
DigiKey Part Number | 102-P783-Q24-S12-S-ND | |
Manufacturer | ||
Manufacturer Product Number | P783-Q24-S12-S | |
Description | DC DC CONVERTER 12V 36W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 3A 16V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | P783-Q24-S12-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.99000 | ¥132.99 |
5 | ¥131.97400 | ¥659.87 |
15 | ¥130.96067 | ¥1,964.41 |
30 | ¥128.94967 | ¥3,868.49 |
60 | ¥124.91883 | ¥7,495.13 |
105 | ¥112.83010 | ¥11,847.16 |
255 | ¥110.81525 | ¥28,257.89 |
510 | ¥108.80025 | ¥55,488.13 |