LTM4650AIY#PBF | |
---|---|
DigiKey Part Number | 505-LTM4650AIY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4650AIY#PBF |
Description | DC DC CNVRTR 0.6-5.5V 0.6-5.5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 25A, 25A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4650AIY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5.5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A, 25A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | |
Supplier Device Package | 144-BGA (16x16) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥811.71000 | ¥811.71 |
5 | ¥805.22400 | ¥4,026.12 |
10 | ¥798.78800 | ¥7,987.88 |
25 | ¥747.25280 | ¥18,681.32 |
40 | ¥721.48375 | ¥28,859.35 |
90 | ¥685.41056 | ¥61,686.95 |