TPS631000DRLR | |
---|---|
DigiKey Part Number | 296-TPS631000DRLRTR-ND - Tape & Reel (TR) 296-TPS631000DRLRCT-ND - Cut Tape (CT) 296-TPS631000DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS631000DRLR |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.3V 2A 1.6V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS631000DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | - | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Size / Dimension | 0.08" L x 0.05" W x 0.02" H (2.1mm x 1.2mm x 0.6mm) | |
Supplier Device Package | SOT-583 | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.98500 | ¥109.85 |
25 | ¥10.36400 | ¥259.10 |
100 | ¥8.83050 | ¥883.05 |
250 | ¥8.29196 | ¥2,072.99 |
500 | ¥7.25556 | ¥3,627.78 |
1,000 | ¥6.01168 | ¥6,011.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.59708 | ¥22,388.32 |
8,000 | ¥5.38978 | ¥43,118.24 |
12,000 | ¥5.18248 | ¥62,189.76 |