7803SRH-C | |
---|---|
DigiKey Part Number | 811-2643-ND |
Manufacturer | |
Manufacturer Product Number | 7803SRH-C |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 7.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 7803SRH-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.75" L x 0.41" W x 0.37" H (19.1mm x 10.4mm x 9.3mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.84000 | ¥93.84 |
10 | ¥92.92800 | ¥929.28 |
25 | ¥91.98000 | ¥2,299.50 |
50 | ¥89.13460 | ¥4,456.73 |
100 | ¥85.34170 | ¥8,534.17 |