LTM4680EY#PBF | |
---|---|
DigiKey Part Number | 505-LTM4680EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4680EY#PBF |
Description | DC DC CNVRTR 0.5-3.3V 0.5-3.3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 3.3V 0.5 ~ 3.3V 30A, 30A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4680EY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.5 ~ 3.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 30A, 30A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.32" H (16.0mm x 16.0mm x 8.1mm) | |
Supplier Device Package | 144-BGA (16x16) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥891.54000 | ¥891.54 |
5 | ¥884.45800 | ¥4,422.29 |
10 | ¥877.39000 | ¥8,773.90 |
25 | ¥820.78360 | ¥20,519.59 |
40 | ¥792.47900 | ¥31,699.16 |
84 | ¥752.85583 | ¥63,239.89 |