PTH12030WAH | |
---|---|
DigiKey Part Number | 296-20469-ND |
Manufacturer | |
Manufacturer Product Number | PTH12030WAH |
Description | DC DC CONVERTER 1.2-5.5V 26A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 26A 10.2V - 13.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12030WAH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.2V | |
Voltage - Input (Max) | 13.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 26A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94.5% | |
Mounting Type | Through Hole | |
Package / Case | 13-DIP Module | |
Size / Dimension | 1.37" L x 1.12" W x 0.35" H (34.8mm x 28.4mm x 8.9mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥346.87000 | ¥346.87 |
5 | ¥344.12600 | ¥1,720.63 |
16 | ¥341.41250 | ¥5,462.60 |
32 | ¥330.57313 | ¥10,578.34 |
48 | ¥314.31500 | ¥15,087.12 |
80 | ¥292.63788 | ¥23,411.03 |
240 | ¥288.30242 | ¥69,192.58 |