TPSM82823ASILR | |
---|---|
DigiKey Part Number | 296-TPSM82823ASILRTR-ND - Tape & Reel (TR) 296-TPSM82823ASILRCT-ND - Cut Tape (CT) 296-TPSM82823ASILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82823ASILR |
Description | DC DC CONVERTER 0.6-4V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4V 3A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82823ASILR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | |
Supplier Device Package | 10-uSIP (2.5x2) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥23.84100 | ¥238.41 |
25 | ¥22.53760 | ¥563.44 |
100 | ¥19.53290 | ¥1,953.29 |
250 | ¥18.53100 | ¥4,632.75 |
500 | ¥16.62778 | ¥8,313.89 |
1,000 | ¥14.02337 | ¥14,023.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.32222 | ¥39,966.66 |
6,000 | ¥12.82138 | ¥76,928.28 |