LMZ21700SILR | |
---|---|
DigiKey Part Number | 296-44325-2-ND - Tape & Reel (TR) 296-44325-1-ND - Cut Tape (CT) 296-44325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ21700SILR |
Description | DC DC CONVERTER 0.9-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 650mA 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ21700SILR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 650mA | |
Applications | ITE (Commercial) | |
Features | OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥23.71000 | ¥237.10 |
25 | ¥22.41280 | ¥560.32 |
100 | ¥19.42540 | ¥1,942.54 |
250 | ¥18.42920 | ¥4,607.30 |
500 | ¥17.53826 | ¥8,769.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.53835 | ¥52,615.05 |