
MUN12AD03-SE | |
|---|---|
DigiKey Part Number | 2037-MUN12AD03-SETR-ND - Tape & Reel (TR) 2037-MUN12AD03-SECT-ND - Cut Tape (CT) 2037-MUN12AD03-SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN12AD03-SE |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4.5V - 17V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-LQFN Exposed Pad, Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) |
Voltage - Input (Max) 17V | Supplier Device Package 8-QFN (3x2.8) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.44000 | ¥62.44 |
| 5 | ¥60.14000 | ¥300.70 |
| 10 | ¥59.17200 | ¥591.72 |
| 25 | ¥57.90640 | ¥1,447.66 |
| 50 | ¥56.96860 | ¥2,848.43 |
| 100 | ¥56.04250 | ¥5,604.25 |
| 250 | ¥54.84000 | ¥13,710.00 |
| 500 | ¥53.94634 | ¥26,973.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥52.19997 | ¥104,399.94 |







