
MUN12AD03-SEC | |
|---|---|
DigiKey Part Number | 2037-MUN12AD03-SECTR-ND - Tape & Reel (TR) 2037-MUN12AD03-SECCT-ND - Cut Tape (CT) 2037-MUN12AD03-SECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN12AD03-SEC |
Description | DC DC CONVERTER 0.8-5.5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 3A 4.5V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | MUN12AD03-SEC Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-LDFN Exposed Pad Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) |
Voltage - Input (Max) 17V | Supplier Device Package 8-DFN (3x2.8) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 3A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.78000 | ¥50.78 |
| 5 | ¥48.90800 | ¥244.54 |
| 10 | ¥48.12300 | ¥481.23 |
| 25 | ¥47.09600 | ¥1,177.40 |
| 50 | ¥46.33180 | ¥2,316.59 |
| 100 | ¥45.57930 | ¥4,557.93 |
| 250 | ¥44.60176 | ¥11,150.44 |
| 500 | ¥43.87498 | ¥21,937.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥42.45506 | ¥84,910.12 |





