THL 30-2415WI | ||
---|---|---|
DigiKey Part Number | 1951-THL30-2415WI-ND | |
Manufacturer | ||
Manufacturer Product Number | THL 30-2415WI | |
Description | 30W 1X1" DC/DC CONVERTER ISOLATE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.25A 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | THL 30-2415WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.8 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥452.34000 | ¥452.34 |
10 | ¥434.99700 | ¥4,349.97 |
25 | ¥421.18560 | ¥10,529.64 |
50 | ¥400.47160 | ¥20,023.58 |
100 | ¥372.85380 | ¥37,285.38 |
250 | ¥341.81688 | ¥85,454.22 |