Power Supply Controller Power Supply Monitor 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Power Supply Monitor 10-MSOP
Introducing Power by Linear

LTC4151CMS#PBF

DigiKey Part Number
505-LTC4151CMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4151CMS#PBF
Description
IC CURRENT MONITOR(12BIT) 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Monitor 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4151CMS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
7V ~ 80V
Manufacturer
Analog Devices Inc.
Current - Supply
1.2 mA
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Applications
Power Supply Monitor
Supplier Device Package
10-MSOP
Voltage - Input
7V ~ 80V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.04000¥71.04
10¥55.09500¥550.95
50¥48.69880¥2,434.94
100¥46.71890¥4,671.89
250¥44.62888¥11,157.22
500¥43.36934¥21,684.67
1,000¥42.33246¥42,332.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.