AZ1117IH-3.3TRG1

DigiKey Part Number
AZ1117IH-3.3TRG1DITR-ND - Tape & Reel (TR)
AZ1117IH-3.3TRG1DICT-ND - Cut Tape (CT)
AZ1117IH-3.3TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117IH-3.3TRG1
Description
IC REG LINEAR 3.3V 1A SOT223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
AZ1117IH-3.3TRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.51200¥25.12
25¥2.29520¥57.38
100¥1.70840¥170.84
250¥1.54860¥387.15
500¥1.28148¥640.74
1,000¥0.96115¥961.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.88105¥3,524.20
8,000¥0.82766¥6,621.28
12,000¥0.77426¥9,291.12
28,000¥0.71018¥19,885.04
100,000¥0.66746¥66,746.00
Manufacturers Standard Package