LDL212PV33R

DigiKey Part Number
497-19548-2-ND - Tape & Reel (TR)
497-19548-1-ND - Cut Tape (CT)
497-19548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDL212PV33R
Description
IC REG LINEAR 3.3V 1.2A 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LDL212PV33R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 1.2A
Current - Output
Current - Quiescent (Iq)
380 µA
Current - Supply (Max)
380 µA
PSRR
87dB ~ 50dB (120Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.10500¥41.05
25¥3.85520¥96.38
100¥3.14660¥314.66
250¥2.92284¥730.71
500¥2.48744¥1,243.72
1,000¥1.98995¥1,989.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.80337¥5,410.11
6,000¥1.67902¥10,074.12
15,000¥1.61683¥24,252.45
30,000¥1.55465¥46,639.50
Manufacturers Standard Package