Power Switch/Driver 1:1 P-Channel 40mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22941DCKR

DigiKey Part Number
296-25217-2-ND - Tape & Reel (TR)
296-25217-1-ND - Cut Tape (CT)
296-25217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22941DCKR
Description
IC PWR SWITCH P-CHAN 1:1 SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 40mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS22941DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
40mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
400mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Auto Restart
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
SC-70-5
Interface
On/Off
Package / Case
Voltage - Load
1.62V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,207
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥6.42600¥64.26
25¥5.80240¥145.06
100¥5.11660¥511.66
250¥4.78932¥1,197.33
500¥4.59216¥2,296.08
1,000¥4.47514¥4,475.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.22939¥12,688.17
6,000¥4.13129¥24,787.74
9,000¥4.08215¥36,739.35
15,000¥4.02772¥60,415.80
Manufacturers Standard Package