
TLV320AIC3101IRHBR | |
|---|---|
DigiKey Part Number | 296-41704-2-ND - Tape & Reel (TR) 296-41704-1-ND - Cut Tape (CT) 296-41704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3101IRHBR |
Description | IC AUDIO CODEC 24BIT PCM 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3101IRHBR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 92 / 102 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 93 / 97 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface PCM Audio Interface | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 32-VFQFN Exposed Pad |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 32-VQFN (5x5) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.31000 | ¥35.31 |
| 10 | ¥26.70400 | ¥267.04 |
| 25 | ¥24.55840 | ¥613.96 |
| 100 | ¥22.20160 | ¥2,220.16 |
| 250 | ¥21.07724 | ¥5,269.31 |
| 500 | ¥21.00414 | ¥10,502.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.29705 | ¥40,742.62 |
| 5,000 | ¥15.98736 | ¥79,936.80 |











