
TLV320AIC3101IRHBT | |
|---|---|
DigiKey Part Number | 296-21969-2-ND - Tape & Reel (TR) 296-21969-1-ND - Cut Tape (CT) 296-21969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3101IRHBT |
Description | IC STER AUD CODEC 24 BIT 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3101IRHBT Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 92 / 102 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 93 / 97 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface PCM Audio Interface | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 32-VFQFN Exposed Pad |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 32-VQFN (5x5) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.21000 | ¥59.21 |
| 10 | ¥45.64200 | ¥456.42 |
| 25 | ¥42.24960 | ¥1,056.24 |
| 100 | ¥38.51500 | ¥3,851.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥35.66552 | ¥8,916.38 |
| 500 | ¥35.39890 | ¥17,699.45 |



