LP5907MFX-3.3/NOPB | ||
---|---|---|
DigiKey Part Number | 296-38557-2-ND - Tape & Reel (TR) 296-38557-1-ND - Cut Tape (CT) 296-38557-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP5907MFX-3.3/NOPB | |
Description | IC REG LINEAR 3.3V 250MA SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LP5907MFX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.20300 | ¥42.03 |
25 | ¥3.92400 | ¥98.10 |
100 | ¥3.14010 | ¥314.01 |
250 | ¥2.91596 | ¥728.99 |
500 | ¥2.46724 | ¥1,233.62 |
1,000 | ¥1.90654 | ¥1,906.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73833 | ¥5,214.99 |
6,000 | ¥1.62618 | ¥9,757.08 |
15,000 | ¥1.51403 | ¥22,710.45 |
30,000 | ¥1.43552 | ¥43,065.60 |