LM2575D2T-3.3R4G

DigiKey Part Number
LM2575D2T-3.3R4GOSTR-ND - Tape & Reel (TR)
LM2575D2T-3.3R4GOSCT-ND - Cut Tape (CT)
LM2575D2T-3.3R4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2575D2T-3.3R4G
Description
IC REG BUCK 3.3V 1A D2PAK-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2575D2T-3.3R4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D2PAK-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.62000¥19.62
10¥17.65000¥176.50
25¥16.64840¥416.21
100¥13.31970¥1,331.97
250¥11.65432¥2,913.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥11.32151¥9,057.21
1,600¥8.99057¥14,384.91
2,400¥8.65758¥20,778.19
5,600¥8.32460¥46,617.76
Manufacturers Standard Package