VIPER267KDTR | |
---|---|
DigiKey Part Number | 497-19526-2-ND - Tape & Reel (TR) 497-19526-1-ND - Cut Tape (CT) 497-19526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER267KDTR |
Description | IC OFFLINE SWITCH MULT TOP 16SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Boost, Buck-Boost, Flyback Topology 60kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER267KDTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 1050V | |
Topology | Buck, Boost, Buck-Boost, Flyback | |
Voltage - Start Up | 13 V | |
Voltage - Supply (Vcc/Vdd) | 11.5V ~ 23.5V | |
Duty Cycle | 80% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 20 W | |
Fault Protection | Current Limiting, Over Load, Short Circuit | |
Control Features | EN, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥16.20500 | ¥162.05 |
25 | ¥15.28600 | ¥382.15 |
100 | ¥13.02500 | ¥1,302.50 |
250 | ¥12.22996 | ¥3,057.49 |
500 | ¥10.70122 | ¥5,350.61 |
1,000 | ¥8.86667 | ¥8,866.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.25516 | ¥20,637.90 |
5,000 | ¥7.94942 | ¥39,747.10 |