SC4212MLTRT | |
---|---|
DigiKey Part Number | SC4212MLTR-ND - Tape & Reel (TR) SC4212MLCT-ND - Cut Tape (CT) SC4212MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC4212MLTRT |
Description | IC REG LIN POS ADJ 1A 8MLPD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 8-MLPD (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.5V (0.5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-MLPD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥14.94100 | ¥149.41 |
25 | ¥14.09400 | ¥352.35 |
100 | ¥12.00950 | ¥1,200.95 |
250 | ¥11.27636 | ¥2,819.09 |
500 | ¥9.86682 | ¥4,933.41 |
1,000 | ¥8.17536 | ¥8,175.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.61154 | ¥22,834.62 |
6,000 | ¥7.32963 | ¥43,977.78 |