TPS27081ADDCR | |
---|---|
DigiKey Part Number | 296-34970-2-ND - Tape & Reel (TR) 296-34970-1-ND - Cut Tape (CT) 296-34970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS27081ADDCR |
Description | IC PWR SWITCH 1:1 TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 3A SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS27081ADDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 8V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 32mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.18200 | ¥61.82 |
25 | ¥5.80920 | ¥145.23 |
100 | ¥4.74120 | ¥474.12 |
250 | ¥4.40412 | ¥1,101.03 |
500 | ¥3.74814 | ¥1,874.07 |
1,000 | ¥2.99849 | ¥2,998.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.71739 | ¥8,152.17 |
6,000 | ¥2.53000 | ¥15,180.00 |
15,000 | ¥2.43629 | ¥36,544.35 |
30,000 | ¥2.34259 | ¥70,277.70 |