H11D1 | ||
---|---|---|
DigiKey Part Number | 160-1328-5-ND | |
Manufacturer | ||
Manufacturer Product Number | H11D1 | |
Description | OPTOISO 5KV TRANS W/BASE 6DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5µs, 5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 100mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
65 | ¥4.73000 | ¥307.45 |
130 | ¥3.09931 | ¥402.91 |
1,040 | ¥2.44674 | ¥2,544.61 |
2,015 | ¥2.28366 | ¥4,601.57 |
5,005 | ¥2.20210 | ¥11,021.51 |
10,010 | ¥2.16947 | ¥21,716.39 |
25,025 | ¥2.12054 | ¥53,066.51 |