6N135 | |
---|---|
DigiKey Part Number | 6N135-ND |
Manufacturer | |
Manufacturer Product Number | 6N135 |
Description | OPTOISO 5.3KV TRANS W/BASE 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 6N135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 7% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 200ns, 200ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 15V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.33V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
25 | ¥5.55280 | ¥138.82 |
100 | ¥4.10930 | ¥410.93 |
500 | ¥3.91036 | ¥1,955.18 |