APV2111VY | |
---|---|
DigiKey Part Number | 255-3874-2-ND - Tape & Reel (TR) 255-3874-1-ND - Cut Tape (CT) 255-3874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APV2111VY |
Description | OPTOISO 1.5KV PHOTOVOLTAIC 4SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 1500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 1500Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 800µs, 100µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 8.2V | |
Current - Output / Channel | 8µA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥12.17200 | ¥121.72 |
25 | ¥10.81920 | ¥270.48 |
50 | ¥10.27680 | ¥513.84 |
100 | ¥9.73530 | ¥973.53 |
250 | ¥8.65384 | ¥2,163.46 |
500 | ¥8.11290 | ¥4,056.45 |
1,000 | ¥7.57213 | ¥7,572.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥7.43690 | ¥26,029.15 |
7,000 | ¥7.30170 | ¥51,111.90 |
10,500 | ¥7.19352 | ¥75,531.96 |