LF-3011VA | ||
---|---|---|
DigiKey Part Number | 846-LF-3011VATR-ND - Tape & Reel (TR) 846-LF-3011VACT-ND - Cut Tape (CT) 846-LF-3011VADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LF-3011VA | |
Description | SINGLE DIGIT SURFACE MOUNT LED N | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 10mA 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) 10-SMD, Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) | |
Digit/Alpha Size | 0.32" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 320mW | |
Package / Case | 10-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.96000 | ¥48.96 |
10 | ¥34.61300 | ¥346.13 |
100 | ¥28.35150 | ¥2,835.15 |
500 | ¥23.90114 | ¥11,950.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.92314 | ¥21,923.14 |
2,000 | ¥21.01652 | ¥42,033.04 |