LTST-C19HE1WT | ||
---|---|---|
DigiKey Part Number | 160-2162-2-ND - Tape & Reel (TR) 160-2162-1-ND - Cut Tape (CT) 160-2162-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTST-C19HE1WT | |
Description | LED RGB DIFFUSED CHIP SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.35V Green, 3.35V Blue 0606 (1616 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTST-C19HE1WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.15mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.35V Green, 3.35V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 520nm Green, 468nm Blue | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.70300 | ¥27.03 |
100 | ¥1.55380 | ¥155.38 |
1,000 | ¥1.21621 | ¥1,216.21 |
2,000 | ¥1.11484 | ¥2,229.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.11482 | ¥4,459.28 |
8,000 | ¥1.01348 | ¥8,107.84 |
12,000 | ¥0.94591 | ¥11,350.92 |
28,000 | ¥0.91213 | ¥25,539.64 |
100,000 | ¥0.84457 | ¥84,457.00 |