TLMG1100-GS15 | ||
---|---|---|
DigiKey Part Number | 751-TLMG1100-GS15TR-ND - Tape & Reel (TR) 751-TLMG1100-GS15CT-ND - Cut Tape (CT) 751-TLMG1100-GS15DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLMG1100-GS15 | |
Description | LED GREEN 0603 SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | TLMG1100-GS15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.37200 | ¥23.72 |
100 | ¥1.36260 | ¥136.26 |
1,000 | ¥1.06626 | ¥1,066.26 |
2,000 | ¥0.97744 | ¥1,954.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.88857 | ¥4,442.85 |
10,000 | ¥0.82933 | ¥8,293.30 |
25,000 | ¥0.79971 | ¥19,992.75 |
50,000 | ¥0.77009 | ¥38,504.50 |