SML-LX0404SIUPGUSB | |
---|---|
DigiKey Part Number | 67-2125-2-ND - Tape & Reel (TR) 67-2125-1-ND - Cut Tape (CT) 67-2125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0404SIUPGUSB |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 1.95V Red, 2.85V Green, 2.73V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX0404SIUPGUSB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2.85V Green, 2.73V Blue | |
Current - Test | 2mA Red, 2mA Green, 2mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 632nm Red, 518nm Green, 465nm Blue | |
Features | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥6.61300 | ¥66.13 |
100 | ¥4.89190 | ¥489.19 |
500 | ¥4.49524 | ¥2,247.62 |
1,000 | ¥3.70191 | ¥3,701.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.51682 | ¥7,033.64 |
6,000 | ¥3.43750 | ¥20,625.00 |
10,000 | ¥3.35818 | ¥33,581.80 |