XZMYKVG55W-4 | |
---|---|
DigiKey Part Number | 1497-1315-2-ND - Tape & Reel (TR) 1497-1315-1-ND - Cut Tape (CT) 1497-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYKVG55W-4 |
Description | LED GRN/YLW CLEAR 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMYKVG55W-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.95000 | ¥29.50 |
100 | ¥1.69830 | ¥169.83 |
1,000 | ¥1.32900 | ¥1,329.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.21825 | ¥2,436.50 |
6,000 | ¥1.10749 | ¥6,644.94 |
10,000 | ¥1.03366 | ¥10,336.60 |
50,000 | ¥0.95982 | ¥47,991.00 |