
AM6254ATCGGAALW | |
|---|---|
DigiKey Part Number | 296-AM6254ATCGGAALW-ND |
Manufacturer | |
Manufacturer Product Number | AM6254ATCGGAALW |
Description | IC MPU SITARA 1.4GHZ 425FCCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1.4GHz 425-FCCSP (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | AM6254ATCGGAALW Models |
Category | Display & Interface Controllers LVDS |
Manufacturer Texas Instruments | Ethernet 10/100 Mbps (2), 10/100/1000 Mbps (2) |
Series | USB USB 2.0 (2) |
Packaging Tray | Voltage - I/O 1.1V, 1.2V, 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A53 | Security Features AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS |
Number of Cores/Bus Width 4 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1.4GHz | Package / Case 425-VFBGA, FCCSPBGA |
Co-Processors/DSP ARM® Cortex®-M4F | Supplier Device Package 425-FCCSP (13x13) |
RAM Controllers DDR4, LPDDR4 | Additional Interfaces DMA, GPIO, I2C, MMC/SD, QSPI, SPI, TDM, UART/USART |
Graphics Acceleration Yes |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥249.59000 | ¥249.59 |
| 10 | ¥201.54000 | ¥2,015.40 |
| 25 | ¥189.53840 | ¥4,738.46 |
| 119 | ¥175.03067 | ¥20,828.65 |
| 357 | ¥168.02571 | ¥59,985.18 |











