ASMT-RA45-AP932 | ||
---|---|---|
DigiKey Part Number | 516-3217-2-ND - Tape & Reel (TR) 516-3217-1-ND - Cut Tape (CT) 516-3217-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASMT-RA45-AP932 | |
Description | LED AMBER DIFFUSED SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Amber 591nm LED Indication - Discrete 2V 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 145° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 593nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.75780 | ¥175.78 |
500 | ¥1.21570 | ¥607.85 |
1,000 | ¥1.01305 | ¥1,013.05 |
2,000 | ¥0.91173 | ¥1,823.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.91175 | ¥3,647.00 |
8,000 | ¥0.86109 | ¥6,888.72 |
12,000 | ¥0.78511 | ¥9,421.32 |
28,000 | ¥0.73446 | ¥20,564.88 |
100,000 | ¥0.64582 | ¥64,582.00 |