SML-LXFM0603SUGCTR | ||
---|---|---|
DigiKey Part Number | 67-2320-2-ND - Tape & Reel (TR) 67-2320-1-ND - Cut Tape (CT) 67-2320-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-LXFM0603SUGCTR | |
Description | LED GREEN CLEAR SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Green LED Indication - Discrete 2.2V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SML-LXFM0603SUGCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥5.65300 | ¥56.53 |
100 | ¥3.70270 | ¥370.27 |
1,000 | ¥2.92321 | ¥2,923.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.72839 | ¥5,456.78 |
6,000 | ¥2.63093 | ¥15,785.58 |
10,000 | ¥2.59195 | ¥25,919.50 |