LTST-FC12WEGBD-5A | |
---|---|
DigiKey Part Number | 160-LTST-FC12WEGBD-5ATR-ND - Tape & Reel (TR) 160-LTST-FC12WEGBD-5ACT-ND - Cut Tape (CT) 160-LTST-FC12WEGBD-5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-FC12WEGBD-5A |
Description | LED RGBW DIFFUSED SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 625nm Red, 525nm Green, 468nm Blue LED Indication - Discrete 2V Red, 2.85V Green, 2.85V Blue, 2.85V White 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.85V Green, 2.85V Blue, 2.85V White | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 520nm Green, 464nm Blue, 458nm White | |
Features | - | |
Package / Case | 5-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.20mm L x 1.20mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥5.72900 | ¥57.29 |
100 | ¥3.75200 | ¥375.20 |
1,000 | ¥2.96189 | ¥2,961.89 |
2,000 | ¥2.76443 | ¥5,528.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.76443 | ¥11,057.72 |
8,000 | ¥2.66570 | ¥21,325.60 |
12,000 | ¥2.62621 | ¥31,514.52 |
28,000 | ¥2.56697 | ¥71,875.16 |