MS-156HF(22) | ||
---|---|---|
DigiKey Part Number | 26-MS-156HF(22)TR-ND - Tape & Reel (TR) 26-MS-156HF(22)CT-ND - Cut Tape (CT) 26-MS-156HF(22)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MS-156HF(22) | |
Description | CONN COAX SWITCH RCPT STR 50OHM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | MS-156HF(22) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch, Pick and Place Cap | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon 6T | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 100 | |
Insertion Loss | 0.15dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.52000 | ¥75.20 |
25 | ¥7.20800 | ¥180.20 |
50 | ¥7.05680 | ¥352.84 |
100 | ¥6.74890 | ¥674.89 |
250 | ¥6.13568 | ¥1,533.92 |
500 | ¥5.52210 | ¥2,761.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.60172 | ¥6,902.58 |
3,000 | ¥4.44837 | ¥13,345.11 |
7,500 | ¥4.29497 | ¥32,212.28 |
10,500 | ¥4.08022 | ¥42,842.31 |
15,000 | ¥3.98818 | ¥59,822.70 |