18-038BT/BDGAR6S1-CC01/10T | |
---|---|
DigiKey Part Number | 1080-18-038BT/BDGAR6S1-CC01/10TTR-ND - Tape & Reel (TR) 1080-18-038BT/BDGAR6S1-CC01/10TCT-ND - Cut Tape (CT) 1080-18-038BT/BDGAR6S1-CC01/10TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18-038BT/BDGAR6S1-CC01/10T |
Description | LED RGB DIFFUSED 0404 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2V Red, 2.9V Green, 2.9V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18-038BT/BDGAR6S1-CC01/10T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.9V Green, 2.9V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 525nm Green, 465nm Blue | |
Features | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.75mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥1.50500 | ¥15.05 |
100 | ¥0.69790 | ¥69.79 |
500 | ¥0.64398 | ¥321.99 |
1,000 | ¥0.50440 | ¥504.40 |
2,000 | ¥0.49365 | ¥987.30 |
5,000 | ¥0.42926 | ¥2,146.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.38633 | ¥3,863.30 |
30,000 | ¥0.34341 | ¥10,302.30 |
50,000 | ¥0.31121 | ¥15,560.50 |
100,000 | ¥0.28975 | ¥28,975.00 |