4302F5-5V | ||
---|---|---|
DigiKey Part Number | 4302F5-5V-ND | |
Manufacturer | ||
Manufacturer Product Number | 4302F5-5V | |
Description | LED GREEN DIFFUSED T-1 T/H | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Green LED Indication - Discrete 5V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥5.57600 | ¥55.76 |
100 | ¥4.12940 | ¥412.94 |
500 | ¥3.79464 | ¥1,897.32 |
1,000 | ¥3.12500 | ¥3,125.00 |
2,000 | ¥2.96877 | ¥5,937.54 |
5,000 | ¥2.90179 | ¥14,508.95 |
10,000 | ¥2.83483 | ¥28,348.30 |
25,000 | ¥2.79018 | ¥69,754.50 |