LTST-C193KGKT-5A | |
---|---|
DigiKey Part Number | 160-1828-2-ND - Tape & Reel (TR) 160-1828-1-ND - Cut Tape (CT) 160-1828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C193KGKT-5A |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C193KGKT-5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.15mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥1.79400 | ¥17.94 |
100 | ¥0.83390 | ¥83.39 |
500 | ¥0.77018 | ¥385.09 |
1,000 | ¥0.60330 | ¥603.30 |
2,000 | ¥0.59047 | ¥1,180.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.51343 | ¥2,567.15 |
10,000 | ¥0.46209 | ¥4,620.90 |
25,000 | ¥0.41075 | ¥10,268.75 |
50,000 | ¥0.37224 | ¥18,612.00 |
125,000 | ¥0.34657 | ¥43,321.25 |