HLMP-K150 | |
---|---|
DigiKey Part Number | 516-1311-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-K150 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-K150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 1mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.97500 | ¥29.75 |
100 | ¥1.96780 | ¥196.78 |
1,000 | ¥1.51966 | ¥1,519.66 |
2,000 | ¥1.37316 | ¥2,746.32 |
6,000 | ¥1.28161 | ¥7,689.66 |
10,000 | ¥1.23584 | ¥12,358.40 |
26,000 | ¥1.21753 | ¥31,655.78 |