VLMS1500-GS08 | |
---|---|
DigiKey Part Number | VLMS1500-GS08TR-ND - Tape & Reel (TR) VLMS1500-GS08CT-ND - Cut Tape (CT) VLMS1500-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS1500-GS08 |
Description | LED RED 0402 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLMS1500-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.25300 | ¥22.53 |
100 | ¥1.01150 | ¥101.15 |
500 | ¥0.91342 | ¥456.71 |
1,000 | ¥0.75031 | ¥750.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65247 | ¥1,957.41 |
6,000 | ¥0.58722 | ¥3,523.32 |
15,000 | ¥0.52198 | ¥7,829.70 |
30,000 | ¥0.48936 | ¥14,680.80 |
75,000 | ¥0.44042 | ¥33,031.50 |
150,000 | ¥0.42411 | ¥63,616.50 |