QSB363ZR

DigiKey Part Number
QSB363ZRTR-ND - Tape & Reel (TR)
QSB363ZRCT-ND - Cut Tape (CT)
QSB363ZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSB363ZR
Description
SENSOR PHOTO 940NM TOP VIEW 2SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Phototransistors 940nm Top View 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
QSB363ZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
2 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
24°
Power - Max
75 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Package / Case
2-SMD, Z-Bend
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥3.53800¥35.38
100¥2.34230¥234.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.80872¥1,808.72
2,000¥1.63434¥3,268.68
5,000¥1.52539¥7,626.95
10,000¥1.47091¥14,709.10
25,000¥1.44912¥36,228.00
50,000¥1.38920¥69,460.00
Manufacturers Standard Package