LIS3DHTR | |
---|---|
DigiKey Part Number | 497-10613-2-ND - Tape & Reel (TR) 497-10613-1-ND - Cut Tape (CT) 497-10613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS3DHTR |
Description | ACCEL 2-16G I2C/SPI 16LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 625Hz 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LIS3DHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 1000 (±2g) ~ 83 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.5Hz ~ 625Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFLGA | |
Supplier Device Package | 16-LGA (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥14.32600 | ¥143.26 |
25 | ¥11.94040 | ¥298.51 |
50 | ¥11.67600 | ¥583.80 |
100 | ¥10.61370 | ¥1,061.37 |
500 | ¥9.28734 | ¥4,643.67 |
1,000 | ¥8.22588 | ¥8,225.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.96054 | ¥31,842.16 |
8,000 | ¥7.42985 | ¥59,438.80 |