ARJM11D7-502-AB-EW2

DigiKey Part Number
535-14152-ND
Manufacturer
Manufacturer Product Number
ARJM11D7-502-AB-EW2
Description
CONN JACK 1PORT 1000 BASE-T PCB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJM11D7-502-AB-EW2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.543" (13.80mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded
Features
Board Lock
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.61000¥36.61
10¥33.22300¥332.23
25¥31.46480¥786.62
40¥30.73175¥1,229.27
80¥29.26838¥2,341.47
230¥25.61030¥5,890.37
440¥24.87843¥10,946.51
2,000¥20.48815¥40,976.30
4,000¥19.75643¥79,025.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.