BR24T02FJ-WE2 | ||
---|---|---|
DigiKey Part Number | BR24T02FJ-WE2TR-ND - Tape & Reel (TR) BR24T02FJ-WE2CT-ND - Cut Tape (CT) BR24T02FJ-WE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BR24T02FJ-WE2 | |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOPJ | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP-J | |
Datasheet | Datasheet | |
EDA/CAD Models | BR24T02FJ-WE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥2.20800 | ¥22.08 |
25 | ¥2.04560 | ¥51.14 |
50 | ¥2.03600 | ¥101.80 |
100 | ¥1.80770 | ¥180.77 |
250 | ¥1.78472 | ¥446.18 |
500 | ¥1.75762 | ¥878.81 |
1,000 | ¥1.71066 | ¥1,710.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.67366 | ¥4,184.15 |
5,000 | ¥1.53777 | ¥7,688.85 |
12,500 | ¥1.51080 | ¥18,885.00 |
25,000 | ¥1.47482 | ¥36,870.50 |