MT25QL256ABA1EW9-0SIT TR

DigiKey Part Number
557-1984-2-ND - Tape & Reel (TR)
557-1984-1-ND - Cut Tape (CT)
557-1984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT25QL256ABA1EW9-0SIT TR
Description
IC FLASH 256MBIT SPI 8WPDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 8-WPDFN (8x6) (MLP8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
8ms, 2.8ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WPDFN (8x6) (MLP8)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.71000¥46.71
10¥42.66700¥426.67
25¥41.85400¥1,046.35
50¥41.55020¥2,077.51
100¥37.28270¥3,728.27
250¥37.14280¥9,285.70
500¥34.81102¥17,405.51
1,000¥33.34219¥33,342.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥30.12454¥120,498.16
Manufacturers Standard Package