MT25QU512ABB8E12-0SIT | |
---|---|
DigiKey Part Number | MT25QU512ABB8E12-0SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU512ABB8E12-0SIT |
Description | IC FLASH 512MBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.32000 | ¥78.32 |
10 | ¥72.04500 | ¥720.45 |
25 | ¥70.54440 | ¥1,763.61 |
40 | ¥70.30075 | ¥2,812.03 |
80 | ¥63.07963 | ¥5,046.37 |
230 | ¥61.17322 | ¥14,069.84 |
440 | ¥58.17143 | ¥25,595.43 |
1,122 | ¥56.14316 | ¥62,992.63 |